Reference Only

M39003/01-2292

Tantalum Capacitors - Solid Leaded 33UF 20V 10% C M-FR

Manufacturer:

Mfr Part:
T212C336K020MS

TTI Part:
M39003/01-2292

EDA / CAD Models

Alternate Part Number

M39003/01-2292

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
ESR1.4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT212 CSR13
QualificationEREL
PackagingTray
Dissipation Factor DF6
Lead Diameter0.64 mm
Leakage Current3 uA
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.20$21.20
$17.67$176.70
$15.09$301.80
$14.46$578.40
$13.41$1,072.80
$12.43$1,988.80
$12.20$3,050.00
Need more?

My Notes

Sign into see notes.