Reference Only
M3253504E2X105KRTB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF 10% MIL-PRF-32535 0805
Datasheet
C0805K105K8RVL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1 uF | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Class | Class 2 | |
| Dielectric | X7R | |
| Height | 1.57 mm (0.062 in) | |
| Length | 2 mm (0.08 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | Multilayer Ceramic Capacitors | |
| Series | SMD MIL X7R PRF32535 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Flexible (Soft) | |
| Tolerance | 10 % | |
| Type | Ceramic Chip MLCC | |
| Voltage Rating DC | 10 VDC | |
| Width | 1.27 mm (0.05 in) | |
| Part # Aliases | C0805K105K8RVL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |