Reference Only
M-523CT
Common Mode Chokes / Filters 50V DCR=65mOhm 1.5A Imped 200Ohm
Datasheet
UALSCF03650000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | M-500CT | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Inductance | 200 uH | |
| Maximum DC Current | 1.5 A | |
| Maximum DC Resistance | 65 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | Reel | |
| Length | 9 mm | |
| Width | 5 mm | |
| Height | 4.2 mm | |
| Packaging | Reel | |
| Product | DC Line Filters | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 20 MHz | |
| Part # Aliases | UDLM000523CT00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $2,520.00 |
Need more?
Sign in to add projects and notes