Reference Only

L1XN505225KB24

Multilayer Ceramic Capacitors MLCC - Leaded 2.2UF 50V 10% CC 5

Manufacturer:

Mfr Part:
L1XN505225KB24

TTI Part:
M49470X01225KAN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesKPS MIL
Termination StyleRadial
Capacitance2.2 uF
Voltage Rating DC50 VDC
DielectricBX
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductStacked MLCCs
Length6.98 mm
Width7.62 mm (0.3 in)
Height6.096 mm
PackagingBulk
Dissipation Factor DF2.5
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMIL-PRF-49470 SMPS Stacked Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.