Reference Only
L1RJ402225KB36
Specialty Ceramic Capacitors 200V 2.2uF 10% KPS LDD Mil SMPS PRF49470
Datasheet
L1RJ402225KB36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 2.2 uF | |
| Voltage Rating | 200 V | |
| Termination Style | Radial | |
| Length | 11.18 mm | |
| Width | 10.8 mm | |
| Product | Stacked MLCCs | |
| Dielectric | BR | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | KPS LDD Mil SMPS PRF49470 | |
| Packaging | WAFL | |
| Class | Class 2 | |
| Dissipation Factor DF | 2.5 | |
| Height | 9.14 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Stacked Ceramic Capacitor | |
| Voltage Rating DC | 200 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |