Reference Only

FT0H225ZF

Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm

Manufacturer:

Mfr Part:
USCFT00H225Z00

TTI Part:
FT0H225ZF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance2.2 F
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing10.16 mm (0.4 in)
Diameter28.5 mm (1.122 in)
Life1000 Hour
ESR1.8 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height14 mm
SeriesFT
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.62$631.00
Need more?
Sign in to add projects and notes