Reference Only

FT0H105ZF

Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm

Manufacturer:

Mfr Part:
USCFT00H105Z00

TTI Part:
FT0H105ZF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing7.62 mm (0.3 in)
Diameter21.5 mm (0.846 in)
Length13 mm
Life1000 Hour
ESR3.5 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height13 mm
SeriesFT
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

390In Stock

7,560 expected on  from 18-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.76$47.60
$3.97$198.50
$3.24$291.60
$3.20$576.00
Need more?
Sign in to add projects and notes