Reference Only

FMU0H334ZFTP18

Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2

Manufacturer:

Mfr Part:
USCFMU0H334ZTB

TTI Part:
FMU0H334ZFTP18

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance330000 uF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Life1000 Hour
ESR25 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesFMU
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
Part # AliasesUSCFMU0H334ZTB

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.22$888.00
Need more?
Sign in to add projects and notes