Reference Only

FM0V224ZF

Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% LS=5mm

Manufacturer:

Mfr Part:
USCFM00V224Z00

TTI Part:
FM0V224ZF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance220000 uF
Voltage Rating DC3.5 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Length11.5 mm
Width10.5 mm
Life1000 Hour
ESR100 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height11.5 mm
SeriesFM
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeFlat Rectangular

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.28$1,280.00
Need more?
Sign in to add projects and notes