Reference Only

FGR0H474ZF

Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm

Manufacturer:

Mfr Part:
USCFGR0H474Z00

TTI Part:
FGR0H474ZF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance470 mF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Diameter14.5 mm (0.571 in)
Length18 mm
ESR120 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height18 mm
SeriesFG
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical
Part # AliasesUSCFGR0H474Z00

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.55$765.00
Need more?
Available Regional Inventory
600 available now at ttieurope.com
Sign in to add projects and notes