Reference Only

FGH0H104ZF

Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm

Manufacturer:

Mfr Part:
USCFGH0H104Z00

TTI Part:
FGH0H104ZF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance100 mF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Diameter11 mm (0.433 in)
Length5.5 mm
ESR100 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height5.5 mm
SeriesFG
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.31$2,620.00
Need more?
Sign in to add projects and notes