Reference Only

FCS0H104ZFTBR24

Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm

Manufacturer:

Mfr Part:
USCFCS0H104ZBC

TTI Part:
FCS0H104ZFTBR24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance100000 uF
Voltage Rating DC5.5 VDC
Termination StyleSMD/SMT
Diameter10.7 mm (0.421 in)
Length5.5 mm
Width10.8 mm
ESR100 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height5.5 mm
SeriesFCS
PackagingReel
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.27$2,270.00
Need more?
Available Regional Inventory
9,000 available now at ttieurope.com
Sign in to add projects and notes