Reference Only

FC0H474ZFTBR32-SS

Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm

Manufacturer:

Mfr Part:
USCFC00H474ZZD

TTI Part:
FC0H474ZFTBR32-SS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance470 mF
Voltage Rating DC5.5 VDC
Termination StyleSMD/SMT
Diameter16 mm (0.63 in)
Length9.5 mm
Width16.3 mm
ESR13 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height9.5 mm
SeriesFC
PackagingReel
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

34,000
On Order
34,000 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.85$770.00
Need more?
Sign in to add projects and notes