Reference Only
FC0H105ZFTBR44-SS
Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm
Datasheet
USCFC00H105ZZE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1 F | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | SMD/SMT | |
| Diameter | 21 mm (0.827 in) | |
| Length | 10.5 mm | |
| Width | 21.6 mm | |
| ESR | 7 Ohms | |
| Tolerance | - 20 %, + 80 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 10.5 mm | |
| Series | FC | |
| Packaging | Reel | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.19 | $1,228.50 |
Need more?
Sign in to add projects and notes