Reference Only
EV108M6R3A9MAAKPLP
Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20% 160 mOhms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 6.3 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 10.2 mm (0.402 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 600 mA | |
| ESR | 160 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 8.3 mm | |
| Height | 10.2 mm | |
| Series | EEV | |
| Packaging | Reel | |
| Dissipation Factor DF | 26 | |
| Leakage Current | 63 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Surface Mount Aluminum Electrolytic Capacitor | |
| Part # Aliases | EV108M6R3A9MAAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $5.32 | |
| $0.63 | $6.30 | |
| $0.594 | $29.70 | |
| $0.48 | $48.00 | |
| $0.32 | $160.00 | |
| $0.31 | $465.00 | |
| $0.30 | $750.00 | |
| $0.294 | $2,058.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes