Reference Only
EV107M035A9HAAKPLP
Aluminum Electrolytic Capacitors - SMD 35V 100uF 20% 340 mOhms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 7.7 mm (0.303 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 280 mA | |
| ESR | 340 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 6.6 mm | |
| Height | 7.7 mm | |
| Series | EEV | |
| Packaging | Reel | |
| Dissipation Factor DF | 12 | |
| Leakage Current | 35 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Surface Mount Aluminum Electrolytic Capacitor | |
| Part # Aliases | EV107M035A9HAAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
14,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.202 | $202.00 | |
| $0.179 | $358.00 | |
| $0.176 | $528.00 | |
| $0.171 | $855.00 | |
| $0.161 | $1,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes