Reference Only
EV107M016A9GAAKPLP
Aluminum Electrolytic Capacitors - SMD 16V 100uF 20% 520 mOhms
Datasheet
EV107M016A9GAAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 5.4 mm (0.213 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 240 mA | |
| ESR | 520 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 6.6 mm | |
| Height | 5.4 mm | |
| Series | EEV | |
| Packaging | Reel | |
| Dissipation Factor DF | 16 | |
| Leakage Current | 16 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Surface Mount Aluminum Electrolytic Capacitor | |
| Part # Aliases | CB016M0100RSD-0605 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
17,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.146 | $146.00 | |
| $0.128 | $256.00 | |
| $0.127 | $381.00 | |
| $0.117 | $585.00 | |
| $0.107 | $1,070.00 | |
| $0.106 | $2,120.00 | |
| $0.105 | $3,150.00 | |
| $0.104 | $5,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes