Reference Only

ESZ107M200AM7AA

Aluminum Electrolytic Capacitors - Radial Leaded 200V 100uF 105C 10k Hour Radial

Manufacturer:

Mfr Part:
SZ107M200AM7AAKPLP

TTI Part:
ESZ107M200AM7AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC200 VDC
Diameter16 mm
Length25 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current560 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESZ
PackagingBulk
Dissipation Factor DF20 %
Leakage Current900 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle Ended Aluminium Electrolytic Capacitor
Part # AliasesSZ107M200AM7AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.69$1,380.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.