Reference Only

ESY477M025AH2AA

Aluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 4k Hour Radial

Manufacturer:

Mfr Part:
SY477M025AH2AAKPLP

TTI Part:
ESY477M025AH2AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length15 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current1.43 A
ESR38 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESY
PackagingBulk
Dissipation Factor DF14
Leakage Current117 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle-Ended Aluminum Electrolytic Capacitor
Part # AliasesSY477M025AH2AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.156$1,872.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.