Reference Only

ESY338M010AL4AA

Aluminum Electrolytic Capacitors - Radial Leaded 10V 3300uF 105C 5k Hour Radial

Manufacturer:

Mfr Part:
SY338M010AL4AAKPLP

TTI Part:
ESY338M010AL4AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3.3 mF
Voltage Rating DC10 VDC
Diameter13 mm
Length25 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current2.77 A
ESR18 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESY
PackagingBulk
Dissipation Factor DF19
Leakage Current330 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle-Ended Aluminum Electrolytic Capacitor
Part # AliasesSY338M010AL4AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.657$2,628.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes