Reference Only

ESY226M050AE2KA

Aluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 105C 1k Hour Radial

Manufacturer:

Mfr Part:
SY226M050AE2KAKPLP

TTI Part:
ESY226M050AE2KA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC50 VDC
Diameter6.3 mm
Length7 mm
Lead Spacing2.5 mm
ProductLow Impedance Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current300 mA
ESR260 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESY
PackagingReel
Dissipation Factor DF10
Leakage Current11 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle-Ended Aluminum Electrolytic Capacitor
Part # AliasesSY226M050AE2KAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,900 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.066$1,379.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.