Reference Only

ESW337M016AG3AA

Aluminum Electrolytic Capacitors - Radial Leaded 16V 330uF 105C 4k Hour Radial

Manufacturer:

Mfr Part:
SW337M016AG3AAKPLP

TTI Part:
ESW337M016AG3AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC16 VDC
Diameter8 mm
Length11 mm
Lead Spacing3.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current555 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESW
PackagingBulk
Dissipation Factor DF16 %
Leakage Current53 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle Ended Aluminium Electrolytic Capacitor
Part # AliasesSW337M016AG3AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.108$1,296.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes