Reference Only

ESU107M160AL4AA

Aluminum Electrolytic Capacitors - Radial Leaded 160V 100uF 105C 12k Hour Radial

Manufacturer:

Mfr Part:
SU107M160AL4AAKPLP

TTI Part:
ESU107M160AL4AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC160 VDC
Diameter13 mm
Length25 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current970 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESU
PackagingBulk
Dissipation Factor DF15 %
Leakage Current740 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingl Ended Aluminium Electrolytic Capacitor
Part # AliasesSU107M160AL4AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,800 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.48$2,304.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes