Reference Only

EST158M6R3AG6AA

Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 1500uF 105C 6k Hour Radial

Manufacturer:

Mfr Part:
ST158M6R3AG6AAKPLP

TTI Part:
EST158M6R3AG6AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1500 uF
Voltage Rating DC6.3 VDC
Diameter8 mm
Length20 mm
Lead Spacing3.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current1.05 A
ESR110 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEST
PackagingBulk
Dissipation Factor DF22 %
Leakage Current94.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle Ended Aluminium Electrolytic Capacitor
Part # AliasesST158M6R3AG6AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.218$3,488.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.