Reference Only

ESS477M010AG2KA

Aluminum Electrolytic Capacitors - Radial Leaded 10V 470uF 105C 1k Hour Radial

Manufacturer:

Mfr Part:
SS477M010AG2KAKPLP

TTI Part:
ESS477M010AG2KA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC10 VDC
Diameter8 mm
Length9 mm
Lead Spacing3.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current165 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESS
PackagingReel
Dissipation Factor DF20 %
Leakage Current47 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle Ended Aluminium Electrolytic Capacitor
Part # AliasesSS477M010AG2KAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,250 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.13$2,632.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes