Reference Only

ESS226M035AE2EA

Aluminum Electrolytic Capacitors - Radial Leaded 35V 22uF 105C 1k Hour Radial

Manufacturer:

Mfr Part:
SS226M035AE2EAKPLP

TTI Part:
ESS226M035AE2EA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC35 VDC
Diameter6.3 mm
Length7 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current57 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESS
PackagingAmmo Pack
Dissipation Factor DF12 %
Leakage Current7.7 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle Ended Aluminium Electrolytic Capacitor
Part # AliasesSS226M035AE2EAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 20,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.04$800.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes