Reference Only

ESS106M025AB2AA

Aluminum Electrolytic Capacitors - Radial Leaded 25V 10uF 105C 1k Hour Radial

Manufacturer:

Mfr Part:
SS106M025AB2AAKPLP

TTI Part:
ESS106M025AB2AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 uF
Voltage Rating DC25 VDC
Diameter4 mm
Length7 mm
Lead Spacing1.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current33 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESS
PackagingBulk
Dissipation Factor DF15 %
Leakage Current3 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle Ended Aluminium Electrolytic Capacitor
Part # AliasesSS106M025AB2AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.0302$604.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.