Reference Only

ESL477M025AH9AA

Aluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 10k Hour Radial

Manufacturer:

Mfr Part:
SL477M025AH9AAKPLP

TTI Part:
ESL477M025AH9AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductHigh Reliability Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current1.325 A
ESR43 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESL
PackagingBulk
Dissipation Factor DF14 %
Leakage Current117.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle Ended Aluminium Electrolytic Capacitor
Part # AliasesSL477M025AH9AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.135$1,080.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.