Reference Only

ESK108M6R3AG3AA

Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 85C 2k Hour Radial

Manufacturer:

Mfr Part:
SK108M6R3AG3AAKPLP

TTI Part:
ESK108M6R3AG3AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC6.3 VDC
Diameter8 mm
Length11 mm
Lead Spacing3.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current460 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesESK
PackagingBulk
Dissipation Factor DF24 %
Leakage Current63 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle Ended Aluminium Electrolytic Capacitor
Part # AliasesSK108M6R3AG3AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.09$1,080.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes