Reference Only

ESK105M100AC3FA

Aluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 85C 2k Hour Radial

Manufacturer:

Mfr Part:
SK105M100AC3FAKPLP

TTI Part:
ESK105M100AC3FA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 uF
Voltage Rating DC100 VDC
Diameter5 mm
Length11 mm
Lead Spacing2 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current21 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesESK
PackagingAmmo Pack
Dissipation Factor DF10 %
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle Ended Aluminium Electrolytic Capacitor
Part # AliasesSK100M1R00AZF-0511

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 40,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.0348$1,392.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.