Reference Only

ESH107M050AG3KA

Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 2k Hour Radial

Manufacturer:

Mfr Part:
SH107M050AG3KAKPLP

TTI Part:
ESH107M050AG3KA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter8 mm
Length11 mm
Lead Spacing3.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESH
PackagingReel
Dissipation Factor DF12
Leakage Current50 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesSH107M050AG3KAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.067$703.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.