Reference Only

ESH107M035AE3KA

Aluminum Electrolytic Capacitors - Radial Leaded 100UF 35V 20%

Manufacturer:

Mfr Part:
ESH107M035AE3KA

TTI Part:
ESH107M035AE3KA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter6.3 mm
Length11 mm
Lead Spacing2.5 mm
ProductHigh Reliability Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current170 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESH
PackagingBulk
Dissipation Factor DF14
Leakage Current35 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle-Ended Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

69,300
On Order
69,300 expected on  from 24-Nov-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes