Reference Only

ESG226M400AL4AA

Aluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 105C 5k Hour Radial

Manufacturer:

Mfr Part:
SG226M400AL4AAKPLP

TTI Part:
ESG226M400AL4AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC400 VDC
Diameter13 mm
Length25 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current170 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesSG226M400AL4AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,800 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.471$2,260.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.