Reference Only

ESG106M450AL3AA

Aluminum Electrolytic Capacitors - Radial Leaded 450V 10uF 105C 5k Hour Radial

Manufacturer:

Mfr Part:
SG106M450AL3AAKPLP

TTI Part:
ESG106M450AL3AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 uF
Voltage Rating DC450 VDC
Diameter13 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current110 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESG
PackagingBulk
Dissipation Factor DF24
Leakage Current280 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesSG106M450AL3AAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.315$3,780.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.