Reference Only

ESC105M050AC3EA

Aluminum Electrolytic Capacitors - Radial Leaded 1UF 50V 20%

Manufacturer:

Mfr Part:
SH105M050AC3EAKPLP

TTI Part:
ESC105M050AC3EA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 uF
Voltage Rating DC50 VDC
Diameter5 mm (0.196 in)
Length11 mm (0.433 in)
Lead Spacing2 mm (0.078 in)
Life2000 Hour
Tolerance20 %
Ripple Current40 mA
ESR2.4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleFormed/Cut
Termination StyleRadial
SeriesESC
PackagingAmmo Pack
Dissipation Factor DF8 %
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes