Reference Only
ELH687M400AT3AA
Aluminum Electrolytic Capacitors - Snap In 400V 680uF 20%
Datasheet
LH687M400AT3AAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 400 VDC | |
| Diameter | 35 mm (1.378 in) | |
| Length | 35 mm (1.378 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.5 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Pins | 2 Pin | |
| Series | ELH | |
| Packaging | Bulk | |
| Leakage Current | 3 uA | |
| Package / Case | 35 mm x 35 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Type | High Reliability Capacitors | |
| Part # Aliases | LH687M400AT3AAKPLP LH687M400AT3AA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.03 | $1,406.00 | |
| $6.85 | $2,740.00 | |
| $6.28 | $3,768.00 | |
| $6.15 | $6,150.00 | |
| $6.09 | $12,180.00 | |
| $6.03 | $30,150.00 | |
| $5.96 | $59,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes