Reference Only

ELH687M200AR3AA

Aluminum Electrolytic Capacitors - Snap In 200V 680uF 20% 2k Hrs

Manufacturer:

Mfr Part:
LH687M200AR3AAKPLP

TTI Part:
ELH687M200AR3AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance680 uF
Voltage Rating DC200 VDC
Diameter25 mm (0.984 in)
Length35 mm (1.378 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.3 A
ESR121 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesELH
PackagingBulk
Dissipation Factor DF15 %
Leakage Current2.7 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeSnap-In Aluminum Electrolytic Capacitor
Part # AliasesLH687M200AR3AAKPLP LH687M200AR3AA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,160 / Multiples: 180)
Quantity Unit PriceExt. Price
$1.78$3,844.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes