Reference Only

ELH229M025AS4AA

Aluminum Electrolytic Capacitors - Snap In 22000uF 25 Volts 0.2

Manufacturer:

Mfr Part:
LH229M025AS4AAKPLP

TTI Part:
ELH229M025AS4AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance22 mF
Voltage Rating DC25 VDC
Diameter30 mm (1.181 in)
Length40 mm (1.575 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current5.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesELH
PackagingBulk
Dissipation Factor DF45 %
Leakage Current3 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeSnap-In Aluminum Electrolytic Capacitor
Part # AliasesLH229M025AS4AAKPLP LH229M025AS4AA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,080 / Multiples: 160)
Quantity Unit PriceExt. Price
$2.32$4,825.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes