Reference Only

ELH228M063AR1AV

Aluminum Electrolytic Capacitors - Snap In 63V 2200uF 20% 85C Radial

Manufacturer:

Mfr Part:
LH228M063AR1AVKPLP

TTI Part:
ELH228M063AR1AV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance2200 uF
Voltage Rating DC63 VDC
Diameter25 mm (0.984 in)
Length25 mm (0.984 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesELH
PackagingBulk
Dissipation Factor DF25 %
Leakage Current2.8 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeLow Impedance Aluminum Electrolytic Capacitor
Part # AliasesLH228M063AR1AVKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.04$2,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.