Reference Only

EEV337M025S9MAA

Aluminum Electrolytic Capacitors - SMD 25VDC 330uF ESR160mOhm 20%

Manufacturer:

Mfr Part:
EV337M025S9MAAKPLP

TTI Part:
EEV337M025S9MAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length10.2 mm (0.402 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
ESR160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height10.2 mm
SeriesEEV
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF14
Leakage Current82.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesEV337M025S9MAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.217$1,519.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes