Reference Only

EEV226M025S9DAA

Aluminum Electrolytic Capacitors - SMD 25V 22uF 20% AEC-Q200

Manufacturer:

Mfr Part:
EV226M025S9DAAKPLP

TTI Part:
EEV226M025S9DAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC25 VDC
Diameter5 mm (0.197 in)
Length5.3 mm (0.209 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current160 mA
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width5.3 mm
Height5.4 mm
SeriesEEV
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF14
Leakage Current5.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesEV226M025S9DAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.079$1,580.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.