Reference Only

EEV107M063A9PAA

Aluminum Electrolytic Capacitors - SMD 100uF 63 Volts 0.2

Manufacturer:

Mfr Part:
EV107M063A9PAAKPLP

TTI Part:
EEV107M063A9PAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC63 VDC
Diameter10 mm (0.394 in)
Length10.3 mm (0.406 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current400 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10.2 mm
SeriesEEV
PackagingReel
Dissipation Factor DF18
Leakage Current63 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesEV107M063A9PAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.298$2,086.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes