Reference Only

EEV107M025A9HAA

Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% 340 mOhms

Manufacturer:

Mfr Part:
EV107M025A9HAAKPLP

TTI Part:
EEV107M025A9HAA

EDA / CAD Models

Alternate Part Number

UUD1E101MCL1GS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current280 mA
ESR340 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width6.6 mm
Height7.7 mm
SeriesEEV
PackagingReel
Dissipation Factor DF14
Leakage Current25 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesEV107M025A9HAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.146$2,920.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes