Reference Only

EEV107M016S9GAA

Aluminum Electrolytic Capacitors - SMD 16V 100uF 20% AEC-Q200

Manufacturer:

Mfr Part:
EV107M016S9GAAKPLP

TTI Part:
EEV107M016S9GAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length5.4 mm (0.213 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current240 mA
ESR520 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width6.6 mm
Height5.4 mm
SeriesEEV
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF16
Leakage Current16 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesEV107M016S9GAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

19,000
On Order
19,000 expected 11-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.088$1,760.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.