Reference Only

EEV106M035A9BAA

Aluminum Electrolytic Capacitors - SMD 35V 10uF 20% 1.93 Ohms

Manufacturer:

Mfr Part:
EV106M035A9BAAKPLP

TTI Part:
EEV106M035A9BAA

EDA / CAD Models

Alternate Part Number

EEE-FK1V100UR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC35 VDC
Diameter4 mm (0.157 in)
Length5.4 mm (0.213 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current90 mA
ESR1.93 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width4.3 mm
Height5.4 mm
SeriesEEV
PackagingReel
Dissipation Factor DF12
Leakage Current3.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesEV106M035A9BAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

18,000In Stock

2,000 expected 25-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.088$176.00
$0.087$348.00
$0.086$516.00
$0.085$850.00
$0.083$1,328.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes