Reference Only

EDT476M050A9MAA

Aluminum Electrolytic Capacitors - SMD 50V 47uF 20%

Manufacturer:

Mfr Part:
DT476M050A9MAAKPLP

TTI Part:
EDT476M050A9MAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length10.2 mm (0.402 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current130 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width8.3 mm
Height10.5 mm
SeriesEDT
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesDT476M050A9MAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.188$1,316.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes