Reference Only

EDT107M010S9LAA

Aluminum Electrolytic Capacitors - SMD 10V 100uF 20%

Manufacturer:

Mfr Part:
DT107M010S9LAAKPLP

TTI Part:
EDT107M010S9LAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC10 VDC
Diameter8 mm (0.315 in)
Length6.2 mm (0.244 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current75 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width8.3 mm
Height6.2 mm
SeriesEDT
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesDT107M010S9LAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.155$3,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes