Reference Only

EDK108M6R3A9MAA

Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20%

Manufacturer:

Mfr Part:
EDK108M6R3A9MAA

TTI Part:
EDK108M6R3A9MAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC6.3 VDC
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesEDK
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesDK108M6R3A9MAAKPLP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 19-Mar-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes