Reference Only
EDK107M6R3A9DAA
Aluminum Electrolytic Capacitors - SMD 6.3V 100uF 20%
Datasheet
DK107M6R3A9DAAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Diameter | 5 mm (0.197 in) | |
| Length | 5.3 mm (0.209 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 47 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Width | 5.3 mm | |
| Height | 5.65 mm | |
| Series | EDK | |
| Packaging | Reel | |
| Dissipation Factor DF | 26 % | |
| Leakage Current | 6.3 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Electrolytic | |
| Part # Aliases | DK107M6R3A9DAAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $89.00 | |
| $0.077 | $154.00 | |
| $0.076 | $228.00 | |
| $0.075 | $375.00 | |
| $0.073 | $730.00 | |
| $0.072 | $1,080.00 | |
| $0.067 | $1,608.00 | |
| $0.066 | $2,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes