Reference Only
EDK107M050A9MAA
Aluminum Electrolytic Capacitors - SMD 50V 100uF 20%
Datasheet
DK107M050A9MAAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 10.2 mm (0.402 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 165 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Width | 10 mm | |
| Height | 10.5 mm | |
| Series | EDK | |
| Packaging | Reel | |
| Dissipation Factor DF | 12 | |
| Leakage Current | 50 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | SMD Surface Mount Low Profile Vertical Chip | |
| Part # Aliases | DK107M050A9MAAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
4,000In Stock
23,500 expected on from 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.288 | $144.00 | |
| $0.271 | $271.00 | |
| $0.259 | $388.50 | |
| $0.246 | $615.00 | |
| $0.235 | $1,175.00 | |
| $0.233 | $1,864.00 | |
| $0.231 | $2,772.00 | |
| $0.228 | $4,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes